
T491B336K016AT | |
|---|---|
DigiKey Part Number | 399-9725-2-ND - Tape & Reel (TR) 399-9725-1-ND - Cut Tape (CT) 399-9725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K016AT |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹71.84600 | ₹718.46 |
| 50 | ₹56.52660 | ₹2,826.33 |
| 100 | ₹51.79280 | ₹5,179.28 |
| 500 | ₹43.79370 | ₹21,896.85 |
| 1,000 | ₹41.31867 | ₹41,318.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹39.28116 | ₹78,562.32 |
| 4,000 | ₹37.60405 | ₹1,50,416.20 |
| 6,000 | ₹36.76359 | ₹2,20,581.54 |
| 10,000 | ₹35.83216 | ₹3,58,321.60 |
| 14,000 | ₹35.28767 | ₹4,94,027.38 |
| 20,000 | ₹34.76346 | ₹6,95,269.20 |
| 24,000 | ₹34.51536 | ₹8,28,368.64 |