T491D476K016AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹89.38960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹95.37214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹82.90013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹77.58666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹89.38960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹68.77126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹68.04068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹68.04068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹58.68556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹61.84382
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹48.66918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹96.73080
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹47.91066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.46032
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K016AT4539

DigiKey Part Number
T491D476K016AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K016AT4539
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K016AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹41.46032₹20,730.16
Manufacturers Standard Package