
T491D476M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D476M016AT7280TR-ND - Tape & Reel (TR) 399-T491D476M016AT7280CT-ND - Cut Tape (CT) 399-T491D476M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M016AT7280 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIC476DT | Cal-Chip Electronics, Inc. | 1,000 | 4713-TCMIC476DTCT-ND | ₹100.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.10100 | ₹711.01 |
| 50 | ₹55.78120 | ₹2,789.06 |
| 100 | ₹51.04730 | ₹5,104.73 |
| 500 | ₹43.05752 | ₹21,528.76 |
| 1,000 | ₹40.58623 | ₹40,586.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹37.97702 | ₹94,942.55 |
| 5,000 | ₹36.40423 | ₹1,82,021.15 |
| 7,500 | ₹35.61619 | ₹2,67,121.43 |
| 12,500 | ₹34.74272 | ₹4,34,284.00 |
| 17,500 | ₹34.23196 | ₹5,99,059.30 |
| 25,000 | ₹33.74041 | ₹8,43,510.25 |