
T491D686K006AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D686K006AT7280TR-ND - Tape & Reel (TR) 399-T491D686K006AT7280CT-ND - Cut Tape (CT) 399-T491D686K006AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K006AT7280 |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K006AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.53100 | ₹775.31 |
| 50 | ₹61.11140 | ₹3,055.57 |
| 100 | ₹56.04210 | ₹5,604.21 |
| 500 | ₹47.46708 | ₹23,733.54 |
| 1,000 | ₹44.81501 | ₹44,815.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹42.01421 | ₹1,05,035.52 |
| 5,000 | ₹40.32550 | ₹2,01,627.50 |
| 7,500 | ₹39.47931 | ₹2,96,094.83 |
| 12,500 | ₹38.54151 | ₹4,81,768.88 |
| 17,500 | ₹37.99305 | ₹6,64,878.37 |