
T491S105K020AT | |
|---|---|
DigiKey Part Number | 399-T491S105K020ATTR-ND - Tape & Reel (TR) 399-T491S105K020ATCT-ND - Cut Tape (CT) 399-T491S105K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491S105K020AT |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491S105K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.91500 | ₹709.15 |
| 50 | ₹55.76260 | ₹2,788.13 |
| 100 | ₹51.07520 | ₹5,107.52 |
| 500 | ₹43.15630 | ₹21,578.15 |
| 1,000 | ₹40.70830 | ₹40,708.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.12239 | ₹95,305.98 |
| 5,000 | ₹36.56358 | ₹1,82,817.90 |
| 7,500 | ₹35.78255 | ₹2,68,369.12 |
| 12,500 | ₹34.91687 | ₹4,36,460.88 |
| 17,500 | ₹34.41055 | ₹6,02,184.62 |
| 25,000 | ₹33.92343 | ₹8,48,085.75 |