
T491V107M016AT | |
|---|---|
DigiKey Part Number | 399-18082-2-ND - Tape & Reel (TR) 399-18082-1-ND - Cut Tape (CT) 399-18082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V107M016AT |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V107M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹248.81000 | ₹248.81 |
| 10 | ₹170.99600 | ₹1,709.96 |
| 50 | ₹140.17040 | ₹7,008.52 |
| 100 | ₹130.65610 | ₹13,065.61 |
| 500 | ₹114.55354 | ₹57,276.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹109.56810 | ₹1,09,568.10 |
| 2,000 | ₹105.46372 | ₹2,10,927.44 |
| 3,000 | ₹103.40664 | ₹3,10,219.92 |
| 5,000 | ₹101.12601 | ₹5,05,630.05 |
| 7,000 | ₹99.79262 | ₹6,98,548.34 |