
T491X106M050ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491X106M050ATAUTOTR-ND - Tape & Reel (TR) 399-T491X106M050ATAUTOCT-ND - Cut Tape (CT) 399-T491X106M050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106M050ATAUTO |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491X106M050ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹222.80800 | ₹2,228.08 |
| 50 | ₹184.99280 | ₹9,249.64 |
| 100 | ₹173.28870 | ₹17,328.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹153.50530 | ₹76,752.65 |
| 1,000 | ₹147.37739 | ₹1,47,377.39 |
| 1,500 | ₹144.30722 | ₹2,16,460.83 |
| 2,500 | ₹140.90469 | ₹3,52,261.72 |
| 3,500 | ₹138.91477 | ₹4,86,201.70 |
| 5,000 | ₹137.00001 | ₹6,85,000.05 |