
T491X226M050AT | |
|---|---|
DigiKey Part Number | 399-9752-2-ND - Tape & Reel (TR) 399-9752-1-ND - Cut Tape (CT) 399-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226M050AT |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |
| 10 | ₹481.77200 | ₹4,817.72 |
| 50 | ₹413.89500 | ₹20,694.75 |
| 100 | ₹392.88150 | ₹39,288.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹357.30494 | ₹1,78,652.47 |
| 1,000 | ₹346.28384 | ₹3,46,283.84 |
| 1,500 | ₹340.76195 | ₹5,11,142.93 |
| 2,500 | ₹334.63950 | ₹8,36,598.75 |