T491X336K035ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5,609
Unit Price: ₹238.56000
Datasheet

Direct


KEMET
In Stock: 1,249
Unit Price: ₹341.99000
Datasheet

Direct


KEMET
In Stock: 435
Unit Price: ₹341.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹241.04422
Datasheet

Direct


KYOCERA AVX
In Stock: 315
Unit Price: ₹187.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹74.41163
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹134.03576
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X336K035ZT

DigiKey Part Number
T491X336K035ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X336K035ZT
Description
CAP TANT 33UF 10% 35V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types