7 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Female Sockets Solder Cup
FC684227R
FC684227R
FC684227R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC684227R

DigiKey Part Number
4654-FC684227R-ND
Manufacturer
Manufacturer Product Number
FC684227R
Description
ZC CLIFFCON 7 PIN 90 DEG PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FC684227R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass, Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
48V
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹725.92000₹725.92
10₹616.89100₹6,168.91
25₹578.20040₹14,455.01
50₹550.58020₹27,529.01
100₹524.29240₹52,429.24
300₹485.20087₹1,45,560.26
500₹468.03600₹2,34,018.00
1,000₹445.71982₹4,45,719.82
Manufacturers Standard Package