T493D336M035CH6120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,549.21726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,490.97600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,549.21726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,992.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4,080.00924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1,490.97600
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493D336M035CH6120

DigiKey Part Number
399-T493D336M035CH6120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493D336M035CH6120
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T493D336M035CH6120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,321.29548₹6,60,647.74
Manufacturers Standard Package