
T493X106K050BH6110 | |
|---|---|
DigiKey Part Number | 1001-2440-2-ND - Tape & Reel (TR) 1001-2440-1-ND - Cut Tape (CT) 1001-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493X106K050BH6110 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493X106K050BH6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,798.49000 | ₹1,798.49 |
| 10 | ₹1,423.23000 | ₹14,232.30 |
| 50 | ₹1,273.08840 | ₹63,654.42 |
| 100 | ₹1,247.52760 | ₹1,24,752.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,147.82414 | ₹5,73,912.07 |