
T494A104M050AT | |
|---|---|
DigiKey Part Number | 399-T494A104M050ATTR-ND - Tape & Reel (TR) 399-T494A104M050ATCT-ND - Cut Tape (CT) 399-T494A104M050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A104M050AT |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A104M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.32700 | ₹543.27 |
| 50 | ₹42.04560 | ₹2,102.28 |
| 100 | ₹38.25290 | ₹3,825.29 |
| 500 | ₹31.84538 | ₹15,922.69 |
| 1,000 | ₹29.86518 | ₹29,865.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.23443 | ₹56,468.86 |
| 4,000 | ₹26.89208 | ₹1,07,568.32 |
| 6,000 | ₹26.21975 | ₹1,57,318.50 |
| 10,000 | ₹25.47454 | ₹2,54,745.40 |
| 14,000 | ₹25.03881 | ₹3,50,543.34 |
| 20,000 | ₹24.61960 | ₹4,92,392.00 |