10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A106K010ATAUTO

DigiKey Part Number
399-T494A106K010ATAUTOTR-ND - Tape & Reel (TR)
399-T494A106K010ATAUTOCT-ND - Cut Tape (CT)
399-T494A106K010ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A106K010ATAUTO
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A106K010ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,848
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.12000₹94.12
10₹60.29100₹602.91
50₹46.87260₹2,343.63
100₹42.74440₹4,274.44
500₹35.76478₹17,882.39
1,000₹33.60753₹33,607.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.83187₹63,663.74
4,000₹30.36978₹1,21,479.12
6,000₹29.63750₹1,77,825.00
10,000₹28.82578₹2,88,257.80
14,000₹28.35124₹3,96,917.36
20,000₹27.89462₹5,57,892.40
Manufacturers Standard Package