T494A156K010AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,883
Unit Price: ₹55.91000
Datasheet

Upgrade


KEMET
In Stock: 3,709
Unit Price: ₹118.35000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹25.37874
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹23.21962
Datasheet

Similar


Vishay Sprague
In Stock: 18,428
Unit Price: ₹98.78000
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A156K010AT

DigiKey Part Number
T494A156K010AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A156K010AT
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A156K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.11212₹52,224.24
Manufacturers Standard Package