
T494A475K016AH | |
|---|---|
DigiKey Part Number | 399-T494A475K016AHTR-ND - Tape & Reel (TR) 399-T494A475K016AHCT-ND - Cut Tape (CT) 399-T494A475K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K016AH |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹47.33800 | ₹473.38 |
| 50 | ₹36.41700 | ₹1,820.85 |
| 100 | ₹33.05310 | ₹3,305.31 |
| 500 | ₹27.37992 | ₹13,689.96 |
| 1,000 | ₹25.62615 | ₹25,626.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.14997 | ₹50,299.94 |
| 4,000 | ₹23.91409 | ₹95,656.36 |
| 6,000 | ₹23.29526 | ₹1,39,771.56 |
| 10,000 | ₹22.60916 | ₹2,26,091.60 |
| 14,000 | ₹22.20815 | ₹3,10,914.10 |
| 20,000 | ₹21.82220 | ₹4,36,444.00 |