0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A334K035AT

DigiKey Part Number
399-18377-2-ND - Tape & Reel (TR)
399-18377-1-ND - Cut Tape (CT)
399-18377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A334K035AT
Description
CAP TANT 0.33UF 10% 35V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A334K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,785
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹46.22000₹462.20
50₹35.48520₹1,774.26
100₹32.16780₹3,216.78
500₹26.55988₹13,279.94
1,000₹24.82755₹24,827.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.40134₹46,802.68
4,000₹22.22789₹88,911.56
6,000₹21.64012₹1,29,840.72
10,000₹20.98838₹2,09,883.80
14,000₹20.60755₹2,88,505.70
20,000₹20.24112₹4,04,822.40
Manufacturers Standard Package