Similar

T494A336K006AT | |
|---|---|
DigiKey Part Number | 399-18778-2-ND - Tape & Reel (TR) 399-18778-1-ND - Cut Tape (CT) 399-18778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A336K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.28400 | ₹562.84 |
| 50 | ₹43.62960 | ₹2,181.48 |
| 100 | ₹39.71590 | ₹3,971.59 |
| 500 | ₹33.12204 | ₹16,561.02 |
| 1,000 | ₹31.08219 | ₹31,082.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.40391 | ₹58,807.82 |
| 4,000 | ₹28.02220 | ₹1,12,088.80 |
| 6,000 | ₹27.33006 | ₹1,63,980.36 |
| 10,000 | ₹26.56295 | ₹2,65,629.50 |
| 14,000 | ₹26.11444 | ₹3,65,602.16 |
| 20,000 | ₹25.68299 | ₹5,13,659.80 |
