T494A475K006AT4153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.97606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹68.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹23.13529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.62478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.59497
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.26871
Datasheet
Image for T494A475K006AT4153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A475K006AT4153

DigiKey Part Number
399-T494A475K006AT4153TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A475K006AT4153
Description
4.70UF 6.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.11397₹44,227.94
Manufacturers Standard Package