
T494B226K010AT4153 | |
|---|---|
DigiKey Part Number | 399-T494B226K010AT4153TR-ND - Tape & Reel (TR) 399-T494B226K010AT4153CT-ND - Cut Tape (CT) 399-T494B226K010AT4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K010AT4153 |
Description | 22.0UF 10.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.79900 | ₹847.99 |
| 50 | ₹67.11260 | ₹3,355.63 |
| 100 | ₹61.67050 | ₹6,167.05 |
| 500 | ₹52.44880 | ₹26,224.40 |
| 1,000 | ₹49.59825 | ₹49,598.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹47.25043 | ₹94,500.86 |
| 4,000 | ₹45.31775 | ₹1,81,271.00 |
| 6,000 | ₹44.34939 | ₹2,66,096.34 |
| 10,000 | ₹43.27614 | ₹4,32,761.40 |
| 14,000 | ₹42.64850 | ₹5,97,079.00 |
| 20,000 | ₹42.04459 | ₹8,40,891.80 |