
T494B335M035AT | |
|---|---|
DigiKey Part Number | 399-3836-2-ND - Tape & Reel (TR) 399-3836-1-ND - Cut Tape (CT) 399-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B335M035AT |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B335M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.43330 | ₹90,866.60 |
| 4,000 | ₹43.57494 | ₹1,74,299.76 |
| 6,000 | ₹42.64378 | ₹2,55,862.68 |
| 10,000 | ₹41.61156 | ₹4,16,115.60 |
| 14,000 | ₹41.00823 | ₹5,74,115.22 |
| 20,000 | ₹40.42749 | ₹8,08,549.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.53800 | ₹815.38 |
| 50 | ₹64.54060 | ₹3,227.03 |
| 100 | ₹59.29430 | ₹5,929.43 |
| 500 | ₹50.43226 | ₹25,216.13 |
| 1,000 | ₹47.69073 | ₹47,690.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.79900 | ₹847.99 |
| 50 | ₹67.11260 | ₹3,355.63 |
| 100 | ₹61.67050 | ₹6,167.05 |
| 500 | ₹52.44880 | ₹26,224.40 |
| 1,000 | ₹49.59825 | ₹49,598.25 |