
T494C475K020AT | |
|---|---|
DigiKey Part Number | 399-18797-2-ND - Tape & Reel (TR) 399-18797-1-ND - Cut Tape (CT) 399-18797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475K020AT |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹58.09220 | ₹2,904.61 |
| 100 | ₹53.21850 | ₹5,321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹44.97342 | ₹22,486.71 |
| 1,000 | ₹42.42293 | ₹42,422.93 |
| 1,500 | ₹41.14535 | ₹61,718.03 |
| 2,500 | ₹39.73004 | ₹99,325.10 |
| 3,500 | ₹38.90249 | ₹1,36,158.71 |
| 5,000 | ₹38.10636 | ₹1,90,531.80 |