10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D106M035AH

DigiKey Part Number
399-T494D106M035AHTR-ND - Tape & Reel (TR)
399-T494D106M035AHCT-ND - Cut Tape (CT)
399-T494D106M035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D106M035AH
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D106M035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹186.37000₹186.37
10₹125.24200₹1,252.42
50₹101.14400₹5,057.20
100₹93.69850₹9,369.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹81.09232₹40,546.16
1,000₹77.19155₹77,191.55
1,500₹75.23713₹1,12,855.69
2,500₹73.07199₹1,82,679.98
3,500₹71.80540₹2,51,318.90
5,000₹70.58746₹3,52,937.30
Manufacturers Standard Package