
T495B476M010ATE650 | |
---|---|
DigiKey Part Number | 399-T495B476M010ATE650TR-ND - Tape & Reel (TR) 399-T495B476M010ATE650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495B476M010ATE650 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B476M010ATE650 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹141.10000 | ₹141.10 |
10 | ₹93.35400 | ₹933.54 |
50 | ₹74.57700 | ₹3,728.85 |
100 | ₹68.78240 | ₹6,878.24 |
500 | ₹58.99436 | ₹29,497.18 |
1,000 | ₹55.96566 | ₹55,965.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹53.47206 | ₹1,06,944.12 |
4,000 | ₹51.41862 | ₹2,05,674.48 |
6,000 | ₹50.39012 | ₹3,02,340.72 |
10,000 | ₹49.24981 | ₹4,92,498.10 |
14,000 | ₹48.58287 | ₹6,80,160.18 |