
T494D476K016AH | |
|---|---|
DigiKey Part Number | 399-T494D476K016AHTR-ND - Tape & Reel (TR) 399-T494D476K016AHCT-ND - Cut Tape (CT) 399-T494D476K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K016AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹128.41000 | ₹1,284.10 |
| 50 | ₹103.79060 | ₹5,189.53 |
| 100 | ₹96.18660 | ₹9,618.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹83.33810 | ₹41,669.05 |
| 1,000 | ₹79.36186 | ₹79,361.86 |
| 1,500 | ₹77.36923 | ₹1,16,053.85 |
| 2,500 | ₹75.16084 | ₹1,87,902.10 |
| 3,500 | ₹73.86987 | ₹2,58,544.55 |
| 5,000 | ₹72.62730 | ₹3,63,136.50 |