
T494X226M035AT | |
|---|---|
DigiKey Part Number | 399-18087-2-ND - Tape & Reel (TR) 399-18087-1-ND - Cut Tape (CT) 399-18087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X226M035AT |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X226M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹460.34000 | ₹460.34 |
| 10 | ₹331.64900 | ₹3,316.49 |
| 50 | ₹280.39660 | ₹14,019.83 |
| 100 | ₹264.52710 | ₹26,452.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹237.68766 | ₹1,18,843.83 |
| 1,000 | ₹229.37361 | ₹2,29,373.61 |
| 1,500 | ₹225.20757 | ₹3,37,811.35 |
| 2,500 | ₹220.58990 | ₹5,51,474.75 |
| 3,500 | ₹217.88857 | ₹7,62,609.99 |