68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D686M016ATE600

DigiKey Part Number
399-T498D686M016ATE600TR-ND - Tape & Reel (TR)
399-T498D686M016ATE600CT-ND - Cut Tape (CT)
399-T498D686M016ATE600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498D686M016ATE600
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498D686M016ATE600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹211.53000₹211.53
10₹143.69300₹1,436.93
50₹116.78060₹5,839.03
100₹108.48710₹10,848.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹94.43842₹47,219.21
1,000₹90.09036₹90,090.36
1,500₹87.91291₹1,31,869.36
2,500₹85.49890₹2,13,747.25
3,500₹84.08705₹2,94,304.67
5,000₹82.72904₹4,13,645.20
Manufacturers Standard Package