
T495A106K006ATE1K5 | |
|---|---|
DigiKey Part Number | 399-18810-2-ND - Tape & Reel (TR) 399-18810-1-ND - Cut Tape (CT) 399-18810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106K006ATE1K5 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K006ATE1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹92.06800 | ₹920.68 |
| 50 | ₹73.22560 | ₹3,661.28 |
| 100 | ₹67.39210 | ₹6,739.21 |
| 500 | ₹57.53676 | ₹28,768.38 |
| 1,000 | ₹54.48865 | ₹54,488.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹51.97869 | ₹1,03,957.38 |
| 4,000 | ₹49.91205 | ₹1,99,648.20 |
| 6,000 | ₹48.87652 | ₹2,93,259.12 |
| 10,000 | ₹47.72884 | ₹4,77,288.40 |
| 14,000 | ₹47.05760 | ₹6,58,806.40 |
| 20,000 | ₹46.41203 | ₹9,28,240.60 |