
T495B475K025ATE700 | |
|---|---|
DigiKey Part Number | 399-T495B475K025ATE700TR-ND - Tape & Reel (TR) 399-T495B475K025ATE700CT-ND - Cut Tape (CT) 399-T495B475K025ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B475K025ATE700 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K025ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹124.21700 | ₹1,242.17 |
| 50 | ₹100.21220 | ₹5,010.61 |
| 100 | ₹92.82260 | ₹9,282.26 |
| 500 | ₹80.30396 | ₹40,151.98 |
| 1,000 | ₹76.43023 | ₹76,430.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹73.24094 | ₹1,46,481.88 |
| 4,000 | ₹70.61495 | ₹2,82,459.80 |
| 6,000 | ₹69.29901 | ₹4,15,794.06 |
| 10,000 | ₹67.84015 | ₹6,78,401.50 |