T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B476K006ATE250

DigiKey Part Number
399-T495B476K006ATE250TR-ND - Tape & Reel (TR)
399-T495B476K006ATE250CT-ND - Cut Tape (CT)
399-T495B476K006ATE250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B476K006ATE250
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B476K006ATE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹152.63000₹152.63
10₹101.60700₹1,016.07
50₹81.51660₹4,075.83
100₹75.32250₹7,532.25
500₹64.84942₹32,424.71
1,000₹61.60863₹61,608.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹58.93934₹1,17,878.68
4,000₹56.74191₹2,26,967.64
6,000₹55.64072₹3,33,844.32
10,000₹54.42016₹5,44,201.60
14,000₹53.70608₹7,51,885.12
Manufacturers Standard Package