
T495C686M016ATE180 | |
|---|---|
DigiKey Part Number | 399-18434-2-ND - Tape & Reel (TR) 399-18434-1-ND - Cut Tape (CT) 399-18434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686M016ATE180 |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C686M016ATE180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹42.01760 | ₹4,201.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹35.13298 | ₹17,566.49 |
| 1,000 | ₹33.00369 | ₹33,003.69 |
| 1,500 | ₹31.93733 | ₹47,906.00 |
| 2,500 | ₹30.75511 | ₹76,887.77 |
| 3,500 | ₹30.06447 | ₹1,05,225.65 |
| 5,000 | ₹29.40000 | ₹1,47,000.00 |