
T495D107K016AHE125 | |
|---|---|
DigiKey Part Number | 399-8498-2-ND - Tape & Reel (TR) 399-8498-1-ND - Cut Tape (CT) 399-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016AHE125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016AHE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹368.08000 | ₹368.08 |
| 10 | ₹261.10700 | ₹2,611.07 |
| 50 | ₹218.40940 | ₹10,920.47 |
| 100 | ₹205.19560 | ₹20,519.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹182.83466 | ₹91,417.33 |
| 1,000 | ₹175.90908 | ₹1,75,909.08 |
| 1,500 | ₹172.43945 | ₹2,58,659.17 |
| 2,500 | ₹168.59360 | ₹4,21,484.00 |
| 3,500 | ₹166.34393 | ₹5,82,203.76 |
| 5,000 | ₹164.17994 | ₹8,20,899.70 |