100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K016ANA100

DigiKey Part Number
399-T495D107K016ANA100TR-ND - Tape & Reel (TR)
399-T495D107K016ANA100CT-ND - Cut Tape (CT)
399-T495D107K016ANA100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K016ANA100
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D107K016ANA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹444.50000₹444.50
10₹319.72100₹3,197.21
50₹269.82940₹13,491.47
100₹254.41640₹25,441.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹228.31130₹1,14,155.65
1,000₹220.22741₹2,20,227.41
1,500₹216.17599₹3,24,263.99
2,500₹211.68467₹5,29,211.68
3,500₹209.05986₹7,31,709.51
Manufacturers Standard Package