
T495D107K016ATA100 | |
|---|---|
DigiKey Part Number | 399-T495D107K016ATA100TR-ND - Tape & Reel (TR) 399-T495D107K016ATA100CT-ND - Cut Tape (CT) 399-T495D107K016ATA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATA100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹139.49900 | ₹1,394.99 |
| 50 | ₹113.25820 | ₹5,662.91 |
| 100 | ₹105.14180 | ₹10,514.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹91.41732 | ₹45,708.66 |
| 1,000 | ₹87.16898 | ₹87,168.98 |
| 1,500 | ₹85.04092 | ₹1,27,561.38 |
| 2,500 | ₹82.68245 | ₹2,06,706.12 |
| 3,500 | ₹81.30292 | ₹2,84,560.22 |
| 5,000 | ₹79.97577 | ₹3,99,878.85 |