
T495D107M010AHE100 | |
|---|---|
DigiKey Part Number | 399-9459-2-ND - Tape & Reel (TR) 399-9459-1-ND - Cut Tape (CT) 399-9459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010AHE100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹200.62900 | ₹2,006.29 |
| 50 | ₹165.74060 | ₹8,287.03 |
| 100 | ₹154.94970 | ₹15,494.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹136.71318 | ₹68,356.59 |
| 1,000 | ₹131.06425 | ₹1,31,064.25 |
| 1,500 | ₹128.23450 | ₹1,92,351.75 |
| 2,500 | ₹125.09810 | ₹3,12,745.25 |
| 3,500 | ₹123.26378 | ₹4,31,423.23 |
| 5,000 | ₹121.49889 | ₹6,07,494.45 |