
T495D156K035ATE260 | |
|---|---|
DigiKey Part Number | 399-11085-2-ND - Tape & Reel (TR) 399-11085-1-ND - Cut Tape (CT) 399-11085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATE260 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATE260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹142.20200 | ₹1,422.02 |
| 50 | ₹115.53200 | ₹5,776.60 |
| 100 | ₹107.29440 | ₹10,729.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹93.36118 | ₹46,680.59 |
| 1,000 | ₹89.04947 | ₹89,049.47 |
| 1,500 | ₹86.88849 | ₹1,30,332.74 |
| 2,500 | ₹84.49436 | ₹2,11,235.90 |
| 3,500 | ₹83.09422 | ₹2,90,829.77 |
| 5,000 | ₹81.74705 | ₹4,08,735.25 |