150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D157K006ATE050

DigiKey Part Number
399-T495D157K006ATE050TR-ND - Tape & Reel (TR)
399-T495D157K006ATE050CT-ND - Cut Tape (CT)
399-T495D157K006ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D157K006ATE050
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D157K006ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹307.51000₹307.51
10₹214.79400₹2,147.94
50₹177.98520₹8,899.26
100₹166.62590₹16,662.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹147.39416₹73,697.08
1,000₹141.43864₹1,41,438.64
1,500₹138.45514₹2,07,682.71
2,500₹135.14803₹3,37,870.08
3,500₹133.21418₹4,66,249.63
5,000₹131.35349₹6,56,767.45
Manufacturers Standard Package