22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226M020ATE225

DigiKey Part Number
399-10385-2-ND - Tape & Reel (TR)
399-10385-1-ND - Cut Tape (CT)
399-10385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226M020ATE225
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226M020ATE225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,802
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹159.35000₹159.35
10₹105.85900₹1,058.59
50₹84.78060₹4,239.03
100₹78.25760₹7,825.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹67.23930₹33,619.65
1,000₹63.82775₹63,827.75
1,500₹62.11965₹93,179.48
2,500₹60.22648₹1,50,566.20
3,500₹59.11906₹2,06,916.71
5,000₹58.05413₹2,90,270.65
Manufacturers Standard Package