
T495D227K010ATE050 | |
|---|---|
DigiKey Part Number | 399-18847-2-ND - Tape & Reel (TR) 399-18847-1-ND - Cut Tape (CT) 399-18847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹153.75700 | ₹1,537.57 |
| 50 | ₹125.42840 | ₹6,271.42 |
| 100 | ₹116.67820 | ₹11,667.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹101.85602 | ₹50,928.01 |
| 1,000 | ₹97.26848 | ₹97,268.48 |
| 1,500 | ₹94.97020 | ₹1,42,455.30 |
| 2,500 | ₹92.42225 | ₹2,31,055.62 |
| 3,500 | ₹90.93303 | ₹3,18,265.60 |
| 5,000 | ₹89.49993 | ₹4,47,499.65 |