
LPC5514JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC5514JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5514JBD64E |
Description | IC MCU 32BIT 128KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.20000 | ₹462.20 |
| 10 | ₹351.77700 | ₹3,517.77 |
| 25 | ₹324.02640 | ₹8,100.66 |
| 160 | ₹285.65588 | ₹45,704.94 |
| 320 | ₹275.73447 | ₹88,235.03 |
| 640 | ₹267.56758 | ₹1,71,243.25 |
| 1,120 | ₹262.04153 | ₹2,93,486.51 |
| 2,560 | ₹255.31217 | ₹6,53,599.16 |