
T495D476K010ATE090 | |
|---|---|
DigiKey Part Number | 399-10393-2-ND - Tape & Reel (TR) 399-10393-1-ND - Cut Tape (CT) 399-10393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K010ATE090 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K010ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹112.47600 | ₹1,124.76 |
| 50 | ₹90.33460 | ₹4,516.73 |
| 100 | ₹83.49470 | ₹8,349.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹71.92282 | ₹35,961.41 |
| 1,000 | ₹68.34354 | ₹68,343.54 |
| 1,500 | ₹66.55033 | ₹99,825.50 |
| 2,500 | ₹64.56299 | ₹1,61,407.48 |
| 3,500 | ₹63.40083 | ₹2,21,902.90 |
| 5,000 | ₹62.28310 | ₹3,11,415.50 |