47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K020ATE150

DigiKey Part Number
399-10416-2-ND - Tape & Reel (TR)
399-10416-1-ND - Cut Tape (CT)
399-10416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K020ATE150
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K020ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹177.05000₹177.05
10₹118.71900₹1,187.19
50₹95.60880₹4,780.44
100₹88.47080₹8,847.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹76.39574₹38,197.87
1,000₹72.65806₹72,658.06
1,500₹70.78595₹1,06,178.93
2,500₹68.71088₹1,71,777.20
3,500₹67.49728₹2,36,240.48
5,000₹66.32998₹3,31,649.90
Manufacturers Standard Package