100 µF Molded Tantalum Capacitors 20 V 2924 (7360 Metric) 85mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E107M020ATE085

DigiKey Part Number
399-18855-2-ND - Tape & Reel (TR)
399-18855-1-ND - Cut Tape (CT)
399-18855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E107M020ATE085
Description
CAP TANT 100UF 20% 20V 2924
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2924 (7360 Metric) 85mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495E107M020ATE085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹711.01000₹711.01
10₹528.64400₹5,286.44
50₹455.82860₹22,791.43
100₹433.31490₹43,331.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹395.19064₹1,97,595.32
1,000₹383.37652₹3,83,376.52
1,500₹377.45921₹5,66,188.81
2,500₹370.89482₹9,27,237.05
Manufacturers Standard Package