
T495V107K010ATE150 | |
|---|---|
DigiKey Part Number | 399-T495V107K010ATE150TR-ND - Tape & Reel (TR) 399-T495V107K010ATE150CT-ND - Cut Tape (CT) 399-T495V107K010ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V107K010ATE150 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495V107K010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 10 | ₹197.74100 | ₹1,977.41 |
| 50 | ₹163.20600 | ₹8,160.30 |
| 100 | ₹152.54550 | ₹15,254.55 |
| 500 | ₹134.51400 | ₹67,257.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹128.93029 | ₹1,28,930.29 |
| 2,000 | ₹124.33296 | ₹2,48,665.92 |
| 3,000 | ₹122.02800 | ₹3,66,084.00 |
| 5,000 | ₹119.47396 | ₹5,97,369.80 |
| 7,000 | ₹117.98106 | ₹8,25,867.42 |