100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495V107K010ATE150

DigiKey Part Number
399-T495V107K010ATE150TR-ND - Tape & Reel (TR)
399-T495V107K010ATE150CT-ND - Cut Tape (CT)
399-T495V107K010ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495V107K010ATE150
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495V107K010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹284.22000₹284.22
10₹197.74100₹1,977.41
50₹163.20600₹8,160.30
100₹152.54550₹15,254.55
500₹134.51400₹67,257.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹128.93029₹1,28,930.29
2,000₹124.33296₹2,48,665.92
3,000₹122.02800₹3,66,084.00
5,000₹119.47396₹5,97,369.80
7,000₹117.98106₹8,25,867.42
Manufacturers Standard Package