
T495X107K016AHE100 | |
|---|---|
DigiKey Part Number | 399-8530-2-ND - Tape & Reel (TR) 399-8530-1-ND - Cut Tape (CT) 399-8530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016AHE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹742.69000 | ₹742.69 |
| 10 | ₹553.71100 | ₹5,537.11 |
| 50 | ₹478.37960 | ₹23,918.98 |
| 100 | ₹455.06450 | ₹45,506.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹415.60210 | ₹2,07,801.05 |
| 1,000 | ₹403.37144 | ₹4,03,371.44 |
| 1,500 | ₹397.24633 | ₹5,95,869.49 |