
T495X107K025ATA150 | |
|---|---|
DigiKey Part Number | 399-T495X107K025ATA150TR-ND - Tape & Reel (TR) 399-T495X107K025ATA150CT-ND - Cut Tape (CT) 399-T495X107K025ATA150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K025ATA150 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K025ATA150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹362.49000 | ₹362.49 |
| 10 | ₹256.72700 | ₹2,567.27 |
| 50 | ₹214.53280 | ₹10,726.64 |
| 100 | ₹201.49610 | ₹20,149.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹179.42592 | ₹89,712.96 |
| 1,000 | ₹172.59072 | ₹1,72,590.72 |
| 1,500 | ₹169.16676 | ₹2,53,750.14 |
| 2,500 | ₹165.37048 | ₹4,13,426.20 |
| 3,500 | ₹163.15031 | ₹5,71,026.08 |
| 5,000 | ₹161.01516 | ₹8,05,075.80 |