
T495X156K025ATE200 | |
---|---|
DigiKey Part Number | 399-18454-2-ND - Tape & Reel (TR) 399-18454-1-ND - Cut Tape (CT) 399-18454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K025ATE200 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹204.99000 | ₹204.99 |
10 | ₹140.12000 | ₹1,401.20 |
50 | ₹114.24380 | ₹5,712.19 |
100 | ₹106.24840 | ₹10,624.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹92.73684 | ₹46,368.42 |
1,000 | ₹88.55276 | ₹88,552.76 |
1,500 | ₹86.45701 | ₹1,29,685.51 |
2,500 | ₹84.13333 | ₹2,10,333.33 |
3,500 | ₹82.77490 | ₹2,89,712.15 |
5,000 | ₹81.46864 | ₹4,07,343.20 |
6,000 | ₹80.84939 | ₹4,85,096.34 |