T495X227K010ATE060 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 4,879
Unit Price: ₹152.83000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹150.10028
Datasheet

Similar


KEMET
In Stock: 493
Unit Price: ₹341.99000
Datasheet

Similar


KEMET
In Stock: 2,323
Unit Price: ₹217.12000
Datasheet

Similar


KEMET
In Stock: 1,954
Unit Price: ₹243.22000
Datasheet

Similar


KEMET
In Stock: 1,756
Unit Price: ₹540.48000
Datasheet

Similar


KEMET
In Stock: 904
Unit Price: ₹265.58000
Datasheet

Similar


KEMET
In Stock: 4,411
Unit Price: ₹216.19000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹118.55775
Datasheet

Similar


KEMET
In Stock: 274
Unit Price: ₹336.40000
Datasheet

Similar


KEMET
In Stock: 895
Unit Price: ₹336.40000
Datasheet

Similar


KEMET
In Stock: 2,951
Unit Price: ₹267.44000
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: ₹511.59000
Datasheet

Direct


Vishay Sprague
In Stock: 1,407
Unit Price: ₹205.94000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K010ATE060

DigiKey Part Number
399-4781-2-ND - Tape & Reel (TR)
399-4781-1-ND - Cut Tape (CT)
399-4781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K010ATE060
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K010ATE060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹314.04000₹314.04
10₹220.38500₹2,203.85
50₹183.24100₹9,162.05
100₹171.75110₹17,175.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹152.30506₹76,152.53
1,000₹146.28245₹1,46,282.45
1,500₹143.26415₹2,14,896.23
2,500₹139.91915₹3,49,797.88
3,500₹137.96294₹4,82,870.29
5,000₹136.08194₹6,80,409.70
6,000₹135.18944₹8,11,136.64
Manufacturers Standard Package