
T495X336M035ATE100 | |
---|---|
DigiKey Part Number | 399-18355-2-ND - Tape & Reel (TR) 399-18355-1-ND - Cut Tape (CT) 399-18355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M035ATE100 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M035ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹239.60000 | ₹239.60 |
10 | ₹165.32300 | ₹1,653.23 |
50 | ₹135.86100 | ₹6,793.05 |
100 | ₹126.76510 | ₹12,676.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹111.38112 | ₹55,690.56 |
1,000 | ₹106.61845 | ₹1,06,618.45 |
1,500 | ₹104.23223 | ₹1,56,348.35 |
2,500 | ₹101.58742 | ₹2,53,968.55 |
3,500 | ₹100.04066 | ₹3,50,142.31 |
5,000 | ₹98.55287 | ₹4,92,764.35 |
6,000 | ₹97.84753 | ₹5,87,085.18 |